KBA-TG78-BRUN-US | |
---|---|
DigiKey Part Number | 2743-KBA-TG78-BRUN-US-ND |
Manufacturer | |
Manufacturer Product Number | KBA-TG78-BRUN-US |
Description | KEYBOARD 78KEY USB BLACK TOUCHP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TG3 Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 78 | |
Interface | USB | |
Features | Touchpad | |
Color | Black | |
Size / Dimension | 14.253" L x 5.296" W x 0.591" H (362.03mm x 134.53mm x 15.00mm) | |
Base Product Number |