KBA-TG78-BRUW-US

DigiKey Part Number
2743-KBA-TG78-BRUW-US-ND
Manufacturer
Manufacturer Product Number
KBA-TG78-BRUW-US
Description
KEYBOARD 78KEY USB BLACK TOUCHP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TG3 Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Keyboard (Wireless)
Number of Keys
78
Interface
USB
Features
Touchpad
Color
Black
Size / Dimension
14.253" L x 5.296" W x 0.591" H (362.03mm x 134.53mm x 15.00mm)
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from TG3 Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.