DK0105SB | |
---|---|
DigiKey Part Number | 2855-DK0105SB-ND |
Manufacturer | |
Manufacturer Product Number | DK0105SB |
Description | 1.0 x 5.0 in. Silicone Rubber He |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thermo Heating Elements | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wound | |
Temperature Rating | 428°F (220°C) | |
Power (Watts) | 2.5 W | |
Voltage | 24V | |
Resistance | 57.6 Ohms | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 1.000" (25.40mm) | |
Material | Silicone Rubber | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 20 AWG | |
Color | Black |