DK0505SA | |
---|---|
DigiKey Part Number | 2855-DK0505SA-ND |
Manufacturer | |
Manufacturer Product Number | DK0505SA |
Description | 5.0 x 5.0 in. Silicone Rubber He |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thermo Heating Elements | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Temperature Rating | 428°F (220°C) | |
Watt Density @ 12V | 2 W/in² | |
Power (Watts) | 50 W | |
Voltage | - | |
Resistance | 11.52 Ohms | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Material | Silicone Rubber | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 20 AWG | |
Color | Black | |
Approval Agency | - | |
Features | - | |
Base Product Number |