M81714/12-20D-2 | |
---|---|
DigiKey Part Number | 4561-M81714/12-20D-2-ND |
Manufacturer | ThermoKonnect |
Manufacturer Product Number | M81714/12-20D-2 |
Description | CONN WIRE SPLICE SZ20 1.520" L; |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 20, 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThermoKonnect | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 20, 24 | |
Module Capacity | 4 | |
Size / Dimension | 1.520" L x 0.300" W x 0.275" H (38.61mm x 7.62mm x 6.99mm) | |
Grade | Military | |
Qualification | MIL-T-81714 |
