M81714/12-22D-2

DigiKey Part Number
4561-M81714/12-22D-2-ND
Manufacturer
ThermoKonnect
Manufacturer Product Number
M81714/12-22D-2
Description
CONN WIRE SPLICE SZ22 1.520" L;
Customer Reference
Detailed Description
Connector Wire Splice, Resistor Contact Size 22, 26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ThermoKonnect
Series
Packaging
Retail Package
Part Status
Active
Type
Wire Splice, Resistor
Contact Size
22, 26
Module Capacity
4
Size / Dimension
1.520" L x 0.300" W x 0.275" H (38.61mm x 7.62mm x 6.99mm)
Grade
Military
Qualification
MIL-T-81714
In-Stock: 100
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 20 days from ThermoKonnect
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.