M81714/2-DA1 | |
---|---|
DigiKey Part Number | 4561-M81714/2-DA1-ND |
Manufacturer | ThermoKonnect |
Manufacturer Product Number | M81714/2-DA1 |
Description | CONN FEEDBACK MOD SZ20 0.850" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThermoKonnect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series I |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $138.60000 | $277.20 |
20 | $103.60000 | $2,072.00 |
50 | $97.38000 | $4,869.00 |
250 | $93.24000 | $23,310.00 |