HLPC-208-277 | |
---|---|
DigiKey Part Number | 1121-1021-ND |
Manufacturer | |
Manufacturer Product Number | HLPC-208-277 |
Description | SENSOR TRANSMISSIVE SPST-NO HAZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor SPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | HLPC-208-277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Transmissive | |
Sensing Distance | - | |
Voltage - Supply | 208/240VAC | |
Response Time | - | |
Output Configuration | SPST-NO | |
Light Source | - | |
Connection Method | Wire Leads | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.78750 | $17,393.75 |