LED06W230-020-C0350-LT

DigiKey Part Number
1121-1543-ND
Manufacturer
Manufacturer Product Number
LED06W230-020-C0350-LT
Description
LED DRIVER CC AC/DC 12-20V 350MA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350mA 12 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
208VAC
Voltage - Input (Max)
300VAC
Voltage - Output
12 ~ 20V
Current - Output (Max)
350mA
Power (Watts)
6 W
Dimming
ELV, Triac
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
81%
Termination Style
Wire Leads
Size / Dimension
3.35" L x 1.42" W x 0.90" H (85.0mm x 36.0mm x 23.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.282 lb (127.91 g)
Base Product Number
In-Stock: 6
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$22.97000$22.97
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.