BNC-HV-BR | |
---|---|
DigiKey Part Number | 4912-BNC-HV-BR-ND |
Manufacturer | |
Manufacturer Product Number | BNC-HV-BR |
Description | BNC-HV-BR MHV RECEPTACLE |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Voltage Rating | 1600 V | |
Mating Cycles | - | |
Insertion Loss | - |
