Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tohnichi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Torque Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | - | |
Length - Blade | - | |
Length - Overall | 3.66" (93.0mm) | |
Features | Adjustable, Rotary Slip, 0.5 ~ 2 cNm Torque | |
Weight | - |