TM141042 | |
---|---|
DigiKey Part Number | 4626-TM141042-ND |
Manufacturer | |
Manufacturer Product Number | TM141042 |
Description | Noise Cancelling Microphone |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Noise Cancelling (-45dB ±2dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -45dB ±2dB | |
S/N Ratio | 55dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range 1 | 1 V ~ 10 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Circular |