XC6138NAN0MR-G | |
---|---|
DigiKey Part Number | 893-XC6138NAN0MR-GTR-ND - Tape & Reel (TR) 893-XC6138NAN0MR-GCT-ND - Cut Tape (CT) 893-XC6138NAN0MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6138NAN0MR-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 9.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 156.5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.73900 | $7.39 |
25 | $0.62160 | $15.54 |
100 | $0.48840 | $48.84 |
250 | $0.42328 | $105.82 |
500 | $0.38336 | $191.68 |
1,000 | $0.35010 | $350.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30844 | $925.32 |
6,000 | $0.28778 | $1,726.68 |
9,000 | $0.27735 | $2,496.15 |
15,000 | $0.26573 | $3,985.95 |
21,000 | $0.25891 | $5,437.11 |
30,000 | $0.25231 | $7,569.30 |