XC6206P142MR-G | |
---|---|
DigiKey Part Number | 893-XC6206P142MR-GTR-ND - Tape & Reel (TR) 893-XC6206P142MR-GCT-ND - Cut Tape (CT) 893-XC6206P142MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P142MR-G |
Description | IC REG LINEAR 1.4V 60MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P142MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.86V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
10 | $0.64700 | $6.47 |
25 | $0.54280 | $13.57 |
100 | $0.42460 | $42.46 |
250 | $0.36664 | $91.66 |
500 | $0.33116 | $165.58 |
1,000 | $0.30157 | $301.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26449 | $793.47 |
6,000 | $0.24609 | $1,476.54 |
9,000 | $0.23681 | $2,131.29 |
15,000 | $0.22646 | $3,396.90 |
21,000 | $0.22038 | $4,627.98 |
30,000 | $0.21450 | $6,435.00 |