XC6221B152MR-G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,897
Unit Price: $0.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 150
Unit Price: $0.83000
Datasheet

XC6221B152MR-G

DigiKey Part Number
893-1095-2-ND - Tape & Reel (TR)
893-1095-1-ND - Cut Tape (CT)
893-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B152MR-G
Description
IC REG LINEAR 1.5V 200MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221B152MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.53200$5.32
25$0.44440$11.11
100$0.34560$34.56
250$0.29692$74.23
500$0.26710$133.55
1,000$0.24221$242.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21101$633.03
6,000$0.19553$1,173.18
9,000$0.18771$1,689.39
15,000$0.17899$2,684.85
21,000$0.17387$3,651.27
30,000$0.16892$5,067.60
Manufacturers Standard Package