XC6505B501MR-G | |
---|---|
DigiKey Part Number | 893-XC6505B501MR-GTR-ND - Tape & Reel (TR) 893-XC6505B501MR-GCT-ND - Cut Tape (CT) 893-XC6505B501MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B501MR-G |
Description | IC REG LINEAR 5V 200MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.79300 | $7.93 |
25 | $0.74520 | $18.63 |
100 | $0.60820 | $60.82 |
250 | $0.56488 | $141.22 |
500 | $0.48076 | $240.38 |
1,000 | $0.38461 | $384.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34855 | $1,045.65 |
6,000 | $0.32451 | $1,947.06 |
15,000 | $0.31249 | $4,687.35 |
30,000 | $0.30048 | $9,014.40 |