XC6705B301GR-G | |
---|---|
DigiKey Part Number | 893-XC6705B301GR-GTR-ND - Tape & Reel (TR) 893-XC6705B301GR-GCT-ND - Cut Tape (CT) 893-XC6705B301GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B301GR-G |
Description | 20V INPUT VOLTAGE, 200MA, LOW SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.71000 | $7.10 |
25 | $0.59720 | $14.93 |
100 | $0.46870 | $46.87 |
250 | $0.40576 | $101.44 |
500 | $0.36718 | $183.59 |
1,000 | $0.33505 | $335.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29479 | $884.37 |
6,000 | $0.27483 | $1,648.98 |
9,000 | $0.26475 | $2,382.75 |
15,000 | $0.25352 | $3,802.80 |
21,000 | $0.24692 | $5,185.32 |
30,000 | $0.24054 | $7,216.20 |