XC9142B50DMR-G | |
---|---|
DigiKey Part Number | 893-1374-2-ND - Tape & Reel (TR) 893-1374-1-ND - Cut Tape (CT) 893-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142B50DMR-G |
Description | IC REG BOOST 5V 800MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.20700 | $12.07 |
25 | $1.02520 | $25.63 |
100 | $0.82050 | $82.05 |
250 | $0.72044 | $180.11 |
500 | $0.65930 | $329.65 |
1,000 | $0.60841 | $608.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54475 | $1,634.25 |
6,000 | $0.51321 | $3,079.26 |
9,000 | $0.49731 | $4,475.79 |
15,000 | $0.47959 | $7,193.85 |
21,000 | $0.46918 | $9,852.78 |