7UL2T08FK,LF(B | |
---|---|
DigiKey Part Number | 264-7UL2T08FKLF(BTR-ND - Tape & Reel (TR) 264-7UL2T08FKLF(BCT-ND - Cut Tape (CT) 264-7UL2T08FKLF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL2T08FK,LF(B |
Description | L-MOS LVP IC VCC: 2.3V-3.6V, SOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 15pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.33200 | $3.32 |
25 | $0.27240 | $6.81 |
100 | $0.20490 | $20.49 |
250 | $0.17184 | $42.96 |
500 | $0.15146 | $75.73 |
1,000 | $0.13440 | $134.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11283 | $338.49 |
6,000 | $0.10203 | $612.18 |
9,000 | $0.09654 | $868.86 |
15,000 | $0.09039 | $1,355.85 |
21,000 | $0.08676 | $1,821.96 |
30,000 | $0.08323 | $2,496.90 |
75,000 | $0.07625 | $5,718.75 |