DF3A6.2FV,L3F | |
---|---|
DigiKey Part Number | DF3A6.2FVL3FTR-ND - Tape & Reel (TR) DF3A6.2FVL3FCT-ND - Cut Tape (CT) DF3A6.2FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.2FV,L3F |
Description | TVS DIODE VESM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.2FV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11700 | $1.17 |
100 | $0.06000 | $6.00 |
500 | $0.05450 | $27.25 |
1,000 | $0.04900 | $49.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.04409 | $352.72 |
16,000 | $0.03995 | $639.20 |
24,000 | $0.03784 | $908.16 |
40,000 | $0.03547 | $1,418.80 |
56,000 | $0.03407 | $1,907.92 |
80,000 | $0.03270 | $2,616.00 |
200,000 | $0.03000 | $6,000.00 |