RN1102MFV,L3XHF(CT | |
---|---|
DigiKey Part Number | 264-RN1102MFVL3XHF(CTTR-ND - Tape & Reel (TR) 264-RN1102MFVL3XHF(CT-ND - Cut Tape (CT) 264-RN1102MFVL3XHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1102MFV,L3XHF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.15800 | $1.58 |
100 | $0.09810 | $9.81 |
500 | $0.07214 | $36.07 |
1,000 | $0.06371 | $63.71 |
2,000 | $0.05660 | $113.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.04556 | $364.48 |
16,000 | $0.04131 | $660.96 |
24,000 | $0.03914 | $939.36 |
40,000 | $0.03670 | $1,468.00 |
56,000 | $0.03526 | $1,974.56 |
80,000 | $0.03386 | $2,708.80 |
200,000 | $0.03125 | $6,250.00 |