RN1312(TE85L,F) | |
---|---|
DigiKey Part Number | RN1312(TE85LF)TR-ND - Tape & Reel (TR) RN1312(TE85LF)CT-ND - Cut Tape (CT) RN1312(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1312(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1312(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.14400 | $1.44 |
100 | $0.08940 | $8.94 |
500 | $0.06552 | $32.76 |
1,000 | $0.05779 | $57.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04793 | $143.79 |
6,000 | $0.04295 | $257.70 |
9,000 | $0.04041 | $363.69 |
15,000 | $0.03756 | $563.40 |
21,000 | $0.03586 | $753.06 |
30,000 | $0.03422 | $1,026.60 |
75,000 | $0.03060 | $2,295.00 |
150,000 | $0.02837 | $4,255.50 |
300,000 | $0.02750 | $8,250.00 |