RN2907,LF(CT | |
---|---|
DigiKey Part Number | RN2907LF(CTTR-ND - Tape & Reel (TR) RN2907LF(CTCT-ND - Cut Tape (CT) RN2907LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2907,LF(CT |
Description | PNPX2 BRT Q1BSR10KOHM Q1BER47KOH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2907,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.13400 | $1.34 |
100 | $0.08330 | $8.33 |
500 | $0.06100 | $30.50 |
1,000 | $0.05375 | $53.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04450 | $133.50 |
6,000 | $0.03983 | $238.98 |
9,000 | $0.03744 | $336.96 |
15,000 | $0.03476 | $521.40 |
21,000 | $0.03317 | $696.57 |
30,000 | $0.03163 | $948.90 |
75,000 | $0.02824 | $2,118.00 |
150,000 | $0.02614 | $3,921.00 |
300,000 | $0.02500 | $7,500.00 |