TAR5S30UTE85LF | |
---|---|
DigiKey Part Number | TAR5S30UTE85LFTR-ND - Tape & Reel (TR) TAR5S30UTE85LFCT-ND - Cut Tape (CT) TAR5S30UTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S30UTE85LF |
Description | IC REG LINEAR 3V 200MA UFV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | UFV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.51100 | $5.11 |
25 | $0.42200 | $10.55 |
100 | $0.32190 | $32.19 |
250 | $0.27260 | $68.15 |
500 | $0.24228 | $121.14 |
1,000 | $0.21687 | $216.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18477 | $554.31 |
6,000 | $0.16870 | $1,012.20 |
9,000 | $0.16053 | $1,444.77 |
15,000 | $0.15138 | $2,270.70 |
21,000 | $0.14598 | $3,065.58 |
30,000 | $0.14125 | $4,237.50 |