TB6560AFTG,C8,EL | |
---|---|
DigiKey Part Number | 264-TB6560AFTG,C8,ELTR-ND - Tape & Reel (TR) 264-TB6560AFTG,C8,ELCT-ND - Cut Tape (CT) 264-TB6560AFTG,C8,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6560AFTG,C8,EL |
Description | STEPPING MOTOR DRIVER, 40V/3.5A, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB6560AFTG,C8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 34V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.20000 | $5.20 |
10 | $3.39200 | $33.92 |
25 | $2.92120 | $73.03 |
100 | $2.38940 | $238.94 |
250 | $2.12820 | $532.05 |
500 | $1.96754 | $983.77 |
1,000 | $1.87500 | $1,875.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.87500 | $3,750.00 |