TC7SZ00FE,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ00FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ00FELJ(CTCT-ND - Cut Tape (CT) TC7SZ00FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ00FE,LJ(CT |
Description | IC GATE NAND 1CH 2-INP ESV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ00FE,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21000 | $2.10 |
25 | $0.17160 | $4.29 |
100 | $0.12780 | $12.78 |
250 | $0.10624 | $26.56 |
500 | $0.09294 | $46.47 |
1,000 | $0.08180 | $81.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06465 | $258.60 |
8,000 | $0.05810 | $464.80 |
12,000 | $0.05477 | $657.24 |
20,000 | $0.05104 | $1,020.80 |
28,000 | $0.04883 | $1,367.24 |
40,000 | $0.04670 | $1,868.00 |
100,000 | $0.04202 | $4,202.00 |
200,000 | $0.04125 | $8,250.00 |