TLP224GA(F)

DigiKey Part Number
264-TLP224GA(F)-ND
Manufacturer
Manufacturer Product Number
TLP224GA(F)
Description
PHOTORELAY MOSFET OUT 4-DIP
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
-
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Last Time Buy
Request Stock Notification
Last Time Buy Date: 6/30/2025
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.20100$12.01
25$1.13800$28.45
50$1.09280$54.64
100$1.04920$104.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.