TLP4227G(F) | |
---|---|
DigiKey Part Number | TLP4227GF-ND |
Manufacturer | |
Manufacturer Product Number | TLP4227G(F) |
Description | SSR RELAY SPST-NC 150MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-DIP (0.300", 7.62mm) |
EDA/CAD Models | TLP4227G(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.54900 | $15.49 |
25 | $1.46800 | $36.70 |
50 | $1.40920 | $70.46 |
100 | $1.35300 | $135.30 |
300 | $1.26850 | $380.55 |
500 | $1.23100 | $615.50 |
1,000 | $1.18189 | $1,181.89 |
5,000 | $1.07529 | $5,376.45 |