TOTX1353(V,F) | |
---|---|
DigiKey Part Number | TOTX1353(VF)-ND |
Manufacturer | |
Manufacturer Product Number | TOTX1353(V,F) |
Description | XMITTER FIBER OPTIC 650NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 1.75V 30 mA TOSLINK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Wavelength | 650nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - DC Forward (If) (Max) | 30 mA | |
Connector Type | TOSLINK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |