TEN 15-1211 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: $33.55000
Datasheet

Direct


XP Power
In Stock: 0
Unit Price: $44.00000
Datasheet

TEN 15-1211

DigiKey Part Number
1951-2952-ND
Manufacturer
Manufacturer Product Number
TEN 15-1211
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 15-1211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$54.50000$54.50
10$45.92300$459.23
25$44.40720$1,110.18
50$43.29360$2,164.68
100$42.20780$4,220.78
250$36.80000$9,200.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.