TEN 8-1222 | |
---|---|
DigiKey Part Number | 1951-2219-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-1222 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-1222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.58000 | $33.58 |
10 | $30.86700 | $308.67 |
25 | $29.84840 | $746.21 |
50 | $29.10000 | $1,455.00 |
100 | $28.37030 | $2,837.03 |
250 | $27.43340 | $6,858.35 |
500 | $24.38750 | $12,193.75 |