TEP 100-1215-CMF | |
---|---|
DigiKey Part Number | TEP100-1215-CMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-1215-CMF |
Description | DC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.90000 | $282.90 |
10 | $246.93000 | $2,469.30 |
25 | $238.77600 | $5,969.40 |
50 | $210.10000 | $10,505.00 |