THN 15-1225N | |
---|---|
DigiKey Part Number | 1951-3278-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-1225N |
Description | DC DC CONVERTER +/-24V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 315mA, 315mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-1225N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 315mA, 315mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.39000 | $43.39 |
10 | $39.88400 | $398.84 |
25 | $38.56680 | $964.17 |
50 | $37.59980 | $1,879.99 |
100 | $36.65700 | $3,665.70 |
250 | $35.44656 | $8,861.64 |
500 | $31.80000 | $15,900.00 |