THN 30-1223

DigiKey Part Number
1951-3135-ND
Manufacturer
Manufacturer Product Number
THN 30-1223
Description
DC DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 30-1223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$83.20000$83.20
10$73.09200$730.92
25$70.67920$1,766.98
50$68.90700$3,445.35
100$67.17860$6,717.86
250$59.55000$14,887.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.