TMDC 60-7218H | |
---|---|
DigiKey Part Number | 1951-TMDC60-7218H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-7218H |
Description | DC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.25A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-7218H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.83000 | $101.83 |
10 | $93.59100 | $935.91 |
25 | $90.50080 | $2,262.52 |
50 | $88.23120 | $4,411.56 |
100 | $86.01820 | $8,601.82 |
250 | $76.92500 | $19,231.25 |