8252.G4.2530.32.19 | |
---|---|
DigiKey Part Number | 2264-8252.G4.2530.32.19-ND |
Manufacturer | |
Manufacturer Product Number | 8252.G4.2530.32.19 |
Description | SENSOR 3000PSIG 1/4"NPT .02A |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trafag Sensors and Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 3000PSI (20684.27kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 9000PSI (62052.82kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.95000 | $148.95 |
6 | $144.48000 | $866.88 |
11 | $126.61000 | $1,392.71 |