REDROCKER5V | |
---|---|
DigiKey Part Number | 4335-REDROCKER5V-ND |
Manufacturer | |
Manufacturer Product Number | REDROCKER5V |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | O - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Quick Connect | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.50mm x 13.00mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.99000 | $2.99 |