FM2525NR

DigiKey Part Number
2240-FM2525NR-ND
Manufacturer
Manufacturer Product Number
FM2525NR
Description
MAT INTERCONNECT CORD
Customer Reference
Detailed Description
Cord (For Mats) 10' (3.05m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud (2)
Cord Length
10' (3.05m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Size
-
Color
Black
Features
-
In-Stock: 338
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transforming Technologies LLC
FREE SHIPPING on orders of $25.00 or more for products shipped by Transforming Technologies LLC