TE0724-04-61I32-A | |
---|---|
DigiKey Part Number | 1686-TE0724-04-61I32-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0724-04-61I32-A |
Description | SOC MODULE WITH XILINX ZYNQ XC7Z |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | TE0722 Embedded Module Zynq™ XC7Z020-1CLG400I ARM Cortex-A9 667MHz 1GB 32MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Zynq™ XC7Z020-1CLG400I | |
Co-Processor | ARM Cortex-A9 | |
Speed | 667MHz | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | 1 x 160 Pin | |
Size / Dimension | 2.362" L x 1.575" W (60.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.10000 | $257.10 |