TE0745-03-93E31-A | |
---|---|
DigiKey Part Number | 1686-TE0745-03-93E31-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-03-93E31-A |
Description | SOM WITH AMD ZYNQ 7045-3E, 1 GBY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zynq Embedded Module ARM Cortex-A9 Xilinx Zynq 7045 SoC XC7Z045-3FFG676E 1GB 64MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Xilinx Zynq 7045 SoC XC7Z045-3FFG676E | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 1GB | |
Connector Type | Samtec ST5 | |
Size / Dimension | 2.990" L x 2.050" W (76.00mm x 52.00mm) | |
Operating Temperature | 0°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,249.90000 | $2,249.90 |