TEP0006-01 | |
---|---|
DigiKey Part Number | 1686-TEP0006-01-ND |
Manufacturer | |
Manufacturer Product Number | TEP0006-01 |
Description | ULTRA96 PMOD ADAPTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connectivity Pmod™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Connectivity | |
Function | Adapter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.00000 | $61.00 |