M39029/57-359 | |
---|---|
DigiKey Part Number | 2899-M39029/57-359T-ND |
Manufacturer | Tri-Star Electronics |
Manufacturer Product Number | M39029/57-359 |
Description | M39029/57-359 |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
100 | $3.72650 | $372.65 |
250 | $3.62500 | $906.25 |
500 | $3.55250 | $1,776.25 |
1,000 | $3.04500 | $3,045.00 |
2,500 | $2.92900 | $7,322.50 |
5,000 | $2.53750 | $12,687.50 |
10,000 | $2.42150 | $24,215.00 |