HM60X500C | |
---|---|
DigiKey Part Number | 2254-HM60X500C-ND |
Manufacturer | |
Manufacturer Product Number | HM60X500C |
Description | HC SERIES CHEVERON INSERTS, M6 T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.50" H (9.5mm x 12.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
5 | $0.55400 | $2.77 |
10 | $0.51400 | $5.14 |
25 | $0.46840 | $11.71 |
50 | $0.43820 | $21.91 |
100 | $0.41150 | $41.15 |
250 | $0.38064 | $95.16 |
500 | $0.36022 | $180.11 |
1,000 | $0.34200 | $342.00 |