F-115X

DigiKey Part Number
237-1902-ND
Manufacturer
Manufacturer Product Number
F-115X
Description
PWR XFMR LAMINATED 2.04VA CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F-115X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
85mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
2.04VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
52.37mm L x 34.93mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
1500Vrms
Weight
0.3 lb (136.08 g)
Available To Order
Factory Stock: 1,472
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.32000$11.32
10$9.18900$91.89
25$8.61880$215.47
50$8.26400$413.20
100$7.96410$796.41
250$7.63740$1,909.35
500$7.43422$3,717.11
1,000$7.26242$7,262.42
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.