F-345X | |
---|---|
DigiKey Part Number | 237-1977-ND |
Manufacturer | |
Manufacturer Product Number | F-345X |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-345X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 24VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.12mm L x 50.80mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.76000 | $15.76 |
10 | $13.09800 | $130.98 |
25 | $12.38880 | $309.72 |
50 | $11.94700 | $597.35 |
100 | $11.57370 | $1,157.37 |
250 | $11.16720 | $2,791.80 |
500 | $10.91438 | $5,457.19 |