F36-1000-C2

DigiKey Part Number
237-1560-ND
Manufacturer
Manufacturer Product Number
F36-1000-C2
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F36-1000-C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 2A, Series 1A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
36VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 55.55mm W
Height - Seated (Max)
39.70mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
In-Stock: 4
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.92000$10.92
16$8.73750$139.80
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.