FP10-600-B

DigiKey Part Number
FP10-600-B-ND
Manufacturer
Manufacturer Product Number
FP10-600-B
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
FP10-600-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 1.2A, Series 600mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
22.22mm
Voltage - Isolation
2000Vrms
Weight
0.438 lb (198.67 g)
Available To Order
Factory Stock: 66
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.45000$12.45
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.