TCT40-05E07K-B

DigiKey Part Number
TCT40-05E07K-B-ND
Manufacturer
Manufacturer Product Number
TCT40-05E07K-B
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TCT40-05E07K-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 208V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
92.46mm L x 56.67mm W
Height - Seated (Max)
57.40mm
Voltage - Isolation
1500Vrms
Weight
1.5 lbs (680.4 g)
Available To Order
Factory Stock: 1,414
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.10000$18.10
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.