VPL36-1400 | |
---|---|
DigiKey Part Number | 237-1663-ND |
Manufacturer | |
Manufacturer Product Number | VPL36-1400 |
Description | PWR XFMR LAMINATED 50.0VA CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPL36-1400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 1.389A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 57.15mm L x 101.6mm W | |
Height - Seated (Max) | 65.09mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.81000 | $22.81 |
10 | $19.43800 | $194.38 |
25 | $18.53680 | $463.42 |
50 | $17.97640 | $898.82 |
100 | $17.50250 | $1,750.25 |
250 | $16.98664 | $4,246.66 |
500 | $16.66584 | $8,332.92 |