N009-004-R

DigiKey Part Number
N009-004-R-ND
Manufacturer
Manufacturer Product Number
N009-004-R
Description
CABLE RJ45 M/M 4' RETRACTABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.27' (1.30m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.27' (1.30m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.05000$8.05
10$6.17400$61.74
25$5.57320$139.33
50$5.16680$258.34
100$4.79790$479.79
250$4.36244$1,090.61
500$4.06884$2,034.42
1,000$3.80309$3,803.09
2,500$3.75615$9,390.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.